BELI-BECO 8480W Dashboard bulb White 3.5 V 0.70 W Base E5.5 Vehicle

MPN
8480W
Brand
BELI-BECO
EAN-13
2050003954822
Order Code
13-7117
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

BELI-BECO 8480W is a dashboard bulb engineered for vehicular applications, delivering reliable lighting performance for automotive dashboards. Designed with a power rating of 0.70 watts and a voltage specification of 3.5 volts, this product features an E5.5 base, facilitating straightforward installation in compatible light fittings. Emitting a crisp white light, the bulb is optimal for use in vehicle dashboard areas where clear and accurate illumination is crucial for visibility and safety. Its construction ensures efficient energy consumption and longevity, making it ideal for both general repairs and routine replacements in automotive electrical systems. The 8480W model serves effectively in engineering scenarios requiring precise and consistent lighting solutions.
Type 8480W
Base E5.5
Bulb Type Light bulb
Colour White
Content 1
Diameter 4mm
Dimensions (Ø) 4mm
Nominal Current 200mA
Nominal Voltage 3.5V
Power 0.70W
Product Type Dashboard bulb

Reviews

Be the first to submit a review

Trustpilot