BELI-BECO 8472 Dashboard bulb 12V 1.20W Base E5.5 1pc Vehicle Lighting

MPN
8472
Brand
BELI-BECO
EAN-13
2050003954785
Order Code
13-7116
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

BELI-BECO 8472 is a dashboard bulb designed for vehicle lighting applications, operating on a 12V power supply with a wattage of 1.20W. It features a base type of E5.5, which is commonly used in various automotive dashboard applications. This single-piece bulb is ideally suited for use in instrument clusters, control panels, and indicator lights within a vehicle, providing reliable illumination. Its compact size and specific base design ensure compatibility with a wide range of dashboard lighting systems, making it a dependable choice for engineers focused on designing or maintaining automotive interior lighting solutions.
Type 8472
Base E5.5
Bulb Type Light bulb
Colour Matt
Content 1
Diameter 4mm
Dimensions (Ø) 4mm
Nominal Current 100mA
Nominal Voltage 12V
Power 1.20W
Product Type Dashboard bulb

Reviews

Be the first to submit a review

Trustpilot