BELI-BECO 8044 Bicycle light bulb 4.50 V 1.90 W Clear

MPN
8044
Brand
BELI-BECO
EAN-13
2050003954747
Order Code
13-7111
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

BELI-BECO 8044 Bicycle light bulb 4.50 V 1.90 W Clear. This vehicle lighting component is designed specifically for use in bicycle lighting systems, providing a reliable and efficient source of illumination. Operating at a voltage of 4.50 volts and a power rating of 1.90 watts, the bulb emits a clear light suitable for safe nocturnal cycling and improving visibility on the road. Its robust construction ensures durability and performance in all weather conditions, making it an ideal choice for engineers involved in the design or maintenance of bicycle lighting circuits. This component is typically used in applications where compact and efficient lighting is necessary, particularly in dynamic and mobile environments such as cycling at night.
Type 8044
Colour Clear
Content 1
Diameter 11mm
Dimensions (Ø) 11mm
Nominal Current 200mA
Nominal Voltage 4.50V
Power 1.90W
Product Type Bicycle light bulb
Socket (mini bulbs) E10

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot