BELI-BECO 8 1932K Subminiature Bulb 19 V 1.9 W Cable Clear 1Pc Mini Bulb

MPN
8/1932K
Brand
BELI-BECO
EAN-13
2050003955188
Order Code
13-7109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £1.79
10+ £1.65
50+ £1.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

BELI-BECO 8/1932K is a subminiature bulb operating at 19 volts with a power rating of 1.9 watts. This clear cable bulb belongs to the category of miniature LEDs and is designed to offer compact and efficient lighting solutions. It is a singular unit designed for integration into small-scale electronic applications where space constraints require precise and efficient lighting. Typical uses for this subminiature bulb include instrument panels, model making, and other applications requiring reliable, low-voltage illumination. The bulb's design ensures it can be easily incorporated into existing systems or new projects where its compact form factor and clear light are beneficial.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 4mm
Dimensions (Ø) 4mm
Length (leads) 350mm
Nominal Current 100mA
Nominal Voltage 19V
Power 1.9W
Socket (mini bulbs) Cable

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot