BELI-BECO 7502 7502 LED bulb Neutral white E5.5 Indicator Lights

MPN
7502
Brand
BELI-BECO
EAN-13
2050003960144
Order Code
13-7108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BELI-BECO 7502 offers a high-quality LED indicator bulb, with a width of 4.8mm, designed specifically for applications requiring a neutral white light output. This LED bulb is built in accordance with the E5.5 base type, allowing it to fit into standard indicator sockets commonly used in a range of engineering environments. It is well-suited for use in instrumentation panels, control cabinets, and other applications where reliable and efficient illumination is necessary. The LED technology used in the BELI-BECO 7502 provides durability and energy efficiency, making it an optimal choice for modern electronic systems. This component is valued for its robustness and long operational life in demanding industrial settings.
Type LED bulb
LED Colour Neutral white
Forward Current 20mA
Forward Voltage 12 - 19 V
Base E5.5
Content 1
Diameter 5mm
Dimensions (Ø) 5mm
Max. operating voltage 19V
Min. operating voltage 12V

Reviews

Be the first to submit a review

Trustpilot