BELI-BECO 68512 Mini Bulb 5 V 0.15 W Bi-Pin 2.8 mm Red 1Pc

MPN
68512
Brand
BELI-BECO
EAN-13
2050003954976
Order Code
13-7107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.65
10+ £1.52
50+ £1.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

BELI-BECO 68512 is a high-quality miniature LED designed for specialised applications, characterised by its compact bi-pin configuration. This particular model operates at a voltage of 5 volts and consumes a power of 0.15 watts, making it an energy-efficient option. The bulb's red light output at 2.8 mm size allows it to be easily integrated into various electronic designs requiring a small form factor and low power consumption. It is ideal for use in indicator lights, instrumentation panels, and display systems where precise, reliable illumination is necessary. The miniature LED's robust construction ensures long service life, making it suitable for both consumer electronics and industrial control applications.
Type Mini bulb
Colour Red
Content 1
Diameter 4mm
Dimensions (Ø) 4mm
Nominal Current 30mA
Nominal Voltage 5V
Power 0.15W
Socket (mini bulbs) Bi-pin 2.8mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot