BELI-BECO 68511 Mini Bulb 5 V 0.15 W Bi-Pin 2.8 mm Clear 1Pc

MPN
68511
Brand
BELI-BECO
EAN-13
2050003955027
Order Code
13-7106
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.50
10+ £1.38
50+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

BELI-BECO 68511 is a miniature bulb designated as a bi-pin LED, offering a voltage rating of 5 volts and a power consumption of 0.15 watts. Featuring a clear housing with a diameter of 2.8 mm, this compact light source provides reliable illumination suitable for a variety of applications. Its bi-pin design ensures easy installation and secure electrical connections, making it ideal for use in intricate electronic projects, model construction, and instrument panel backlighting. The precise engineering and small form factor of the BELI-BECO 68511 meet the demands of situations requiring efficient space utilisation without compromising brightness. This miniature bulb serves as an excellent component in both consumer electronics and specialised industrial designs.
Type Mini bulb
Colour Clear
Content 1
Diameter 4mm
Dimensions (Ø) 4mm
Nominal Current 30mA
Nominal Voltage 5V
Power 0.15W
Socket (mini bulbs) Bi-pin 2.8mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot