BELI-BECO 6220 Subminiature Bulb 24V 1.20W Wire Ends Clear 1Pc

MPN
6220
Brand
BELI-BECO
EAN-13
2050003955348
Order Code
13-7105
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.899
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

BELI-BECO 6220 is a subminiature bulb engineered for precision applications requiring compact and efficient light sources, operating at 24 volts with a power rating of 1.20 watts. This clear bulb is equipped with wire ends, facilitating direct connections in intricate circuitry. Designed within the category of miniature LEDs, it delivers reliable illumination ideal for instrumentation panels, indicator lights, and detailed electronic assemblies. Its small form factor and consistent performance make it suitable for various engineering applications where space and reliability are paramount.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 4mm
Dimensions (Ø) 4mm
Nominal Current 50mA
Nominal Voltage 24V
Power 1.20W
Socket (mini bulbs) Wire ends

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot