BELI-BECO 6219 Subminiature Bulb 19V 0.76W Clear Wire Ends 1Pc

MPN
6219
Brand
BELI-BECO
EAN-13
2050003955614
Order Code
13-7104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.899
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

BELI-BECO 6219 is a subminiature bulb designed with clear wire ends, specified to operate at 19 volts with a power consumption of 0.76 watts. This component is a part of the BELI-BECO product line, which is recognised for delivering high-quality and reliable lighting solutions in the form of miniature LEDs. An ideal choice for engineers, this bulb’s compact size and efficient performance make it suitable for integration into various electronic circuits, control panels, and precision optical devices where space is constrained. Its standard configuration ensures straightforward installation and compatibility with numerous industrial and consumer electronic applications requiring discreet and reliable illumination.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 4mm
Dimensions (Ø) 4mm
Nominal Current 40mA
Nominal Voltage 19V
Power 0.76W
Socket (mini bulbs) Wire ends

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot