BELI-BECO 6217 Subminiature Bulb 14 V 0.91 W Wire Ends Clear 1Pc

MPN
6217
Brand
BELI-BECO
EAN-13
2050003955256
Order Code
13-7102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.899
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 215 in stock

BELI-BECO 6217 is a subminiature bulb designed for efficient performance in demanding environments. Operating at 14 volts with a power rating of 0.91 watts, this clear bulb is equipped with wire ends, facilitating easy integration into various electronic and signalling systems. Its compact design and robust construction make it suitable for applications such as aviation, automotive dashboards, and precision instrument panels, where space is limited and reliable illumination is essential. The BELI-BECO 6217, identifiable by its unique code 1437472, is a dependable choice for engineers seeking reliable lighting solutions in sophisticated circuitry.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 4mm
Dimensions (Ø) 4mm
Nominal Current 65mA
Nominal Voltage 14V
Power 0.91W
Socket (mini bulbs) Wire ends

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot