BELI-BECO 6214 Subminiature Bulb 13.50 V 0.65 W Wire Ends Clear 1Pc

MPN
6214
Brand
BELI-BECO
EAN-13
2050003955416
Order Code
13-7099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £0.838
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

BELI-BECO 6214 is a subminiature bulb specifically designed to operate at a voltage of 13.50 volts and a power rating of 0.65 watts. This component features wire ends, facilitating straightforward integration into various electrical circuits, and is encased in a clear exterior to ensure maximum light diffusion. As a type of miniature light-emitting diode (LED), it is particularly effective in applications requiring compact and efficient lighting solutions, such as in instrumentation panels, medical equipment, and precision lighting tasks within both industrial and consumer electronics. Its small size and reliable performance make it a valuable component in engineering projects where both space and power consumption are at a premium.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 4mm
Dimensions (Ø) 4mm
Nominal Current 48mA
Nominal Voltage 13.50V
Power 0.65W
Socket (mini bulbs) Wire ends

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot