BELI-BECO 6210 Subminiature Bulb 10 V 0.45 W Wire Ends Clear 1Pc

MPN
6210
Brand
BELI-BECO
EAN-13
2050003955331
Order Code
13-7096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

BELI-BECO 6210 is a subminiature bulb designed for precision lighting applications where compactness and efficiency are paramount. Operating at a voltage of 10 V and consuming 0.45 W, this clear bulb features wire end terminals that facilitate seamless integration into a variety of electronic circuits. Its subminiature design allows it to be used in limited space environments, making it ideal for use in miniature electrical components, intricate signal devices, and specialised instrumentation. The bulb's efficient power consumption and reliable performance make it well-suited for applications requiring dependable light sources in confined environments.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 2mm
Dimensions (Ø) 2mm
Nominal Current 45mA
Nominal Voltage 10V
Power 0.45W
Socket (mini bulbs) Wire ends

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot