BELI-BECO 6205 Subminiature Bulb 5V 0.30W Wire Ends Clear 1Pc Mini Bulbs

MPN
6205
Brand
BELI-BECO
EAN-13
2050003955546
Order Code
13-7091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

BELI-BECO 6205, a subminiature bulb featuring a power rating of 5 volts and 0.30 watts, characterised by its clarity and equipped with wire ends. This product, catalogued under the identification number 1437459, falls under the category of miniature LEDs and is notable for its compact form factor, making it suitable for precision applications where space is limited. Engineers may find this bulb particularly useful in specialised equipment, instrumentation panels, and small-scale lighting applications where reliable illumination with minimal power consumption is required. Its clear design ensures optimal light projection, making it an excellent choice for both display and indicator roles in various electronic devices.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 3mm
Dimensions (Ø) 3mm
Nominal Current 60mA
Nominal Voltage 5V
Power 0.30W
Socket (mini bulbs) Wire ends

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot