BELI-BECO 6203 Subminiature Bulb 3.50V 0.35W Wire Ends Clear 1Pc

MPN
6203
Brand
BELI-BECO
EAN-13
2050003955607
Order Code
13-7090
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.899
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

BELI-BECO 6203, 1437414, is a subminiature bulb designed for precision applications that require compact size and specific voltage and power outputs. This bulb operates at a voltage of 3.50 volts and a power of 0.35 watts, making it suitable for use in delicate electronic devices where space is at a premium and efficient energy usage is crucial. Its wire ends facilitate easy integration into circuits, allowing it to be used in a range of applications such as control panels, miniature instrument displays, and indicator lights. The clear glass enclosure ensures optimal light transmission and visibility, ideal for situations where clear and reliable illumination is necessary.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 4mm
Dimensions (Ø) 4mm
Nominal Current 100mA
Nominal Voltage 3.50V
Power 0.35W
Socket (mini bulbs) Wire ends

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot