BELI-BECO 61004 Mini Bulb 19 V 1.33 W Bi-Pin 3.2 mm Clear Mini & Micro Bulbs

MPN
61004
Brand
BELI-BECO
EAN-13
2050003954969
Order Code
13-7086
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

BELI-BECO 61004 is a miniature LED bulb designed for precise applications requiring compact, reliable illumination. With a specified voltage of 19 V and power rating of 1.33 W, this bulb features a bi-pin configuration and 3.2 mm clear glass enclosure, allowing for efficient energy use and minimal heat generation. Its small form factor makes it suitable for integration in tight spaces, commonly utilised in electronic devices, instrumentation panels, and aerospace control systems where space constraints and dependable lighting are critical. The clear bulb ensures maximum light transmission and is engineered for durability and longevity, providing consistent performance in demanding environments.
Type Mini bulb
Colour Clear
Content 1
Diameter 3.20mm
Dimensions (Ø) 3.20mm
Nominal Current 70mA
Nominal Voltage 19V
Power 1.33W
Socket (mini bulbs) Bi-pin 3.2mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot