BELI-BECO 6046 Dashboard bulb 6 V 0.60 W Base E5.5 Clear Vehicle Lighting

MPN
6046
Brand
BELI-BECO
EAN-13
2050003954556
Order Code
13-7085
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

BELI-BECO 6046 Dashboard bulb 6 V 0.60 W Base E5.5 Clear is a high-quality component designed for vehicle lighting applications. This bulb operates at a voltage of 6 volts and delivers a power output of 0.60 watts, featuring an E5.5 base type suitable for dashboard lighting systems. Its clear glass ensures optimal light transmission, making it an ideal choice for clear visibility in instrument panels and gauges. Typically utilised in vintage or classic vehicles due to the lower voltage requirements, it provides reliable performance where precise and consistent illumination is essential for vehicle operation. The bulb's design accommodates ease of installation and replacement, offering compatibility with a variety of automotive lighting fixtures.
Type 6046
Base E5.5
Bulb Type Light bulb
Colour Clear
Content 1
Diameter 6mm
Dimensions (Ø) 6mm
Nominal Current 100mA
Nominal Voltage 6V
Power 0.60W
Product Type Dashboard bulb

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot