BELI-BECO 5046W Dashboard bulb 19V 1.14W E5.5 White 1 piece Vehicle Lighting

MPN
5046W
Brand
BELI-BECO
EAN-13
2050003954549
Order Code
13-7079
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

BELI-BECO 5046W is a technically precise dashboard bulb designed for vehicle lighting applications. With an operating voltage of 19 volts and a power rating of 1.14 watts, this bulb is ideally suited for environments where reliability and durability are essential. The bulb features an E5.5 small screw base, facilitating straightforward installation in compatible dashboard fixtures. Renowned for its white light output, the BELI-BECO 5046W is primarily used in vehicle dashboards, providing clear and consistent illumination for instrument panels. Its robust construction and compatibility with standard sockets make it an indispensable component for automotive and engineering professionals seeking efficient lighting solutions.
Type 5046W
Base E5.5
Bulb Type Light bulb
Colour White
Content 1
Diameter 8mm
Dimensions (Ø) 8mm
Nominal Current 60mA
Nominal Voltage 19V
Power 1.14W
Product Type Dashboard bulb

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot