BELI-BECO 5046B Dashboard bulb 19 V 1.14 W Base E5.5 Vehicle Lighting

Order Code:

13-7078

Brand: BELI-BECO MPN: 5046B EAN-13: 2050003954884
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

BELI-BECO 5046B is a precision-engineered dashboard bulb designed for vehicle lighting applications, identified by Manufacturer's Part Number 5046B. This lamp operates at a voltage of 19 volts and a power rating of 1.14 watts, ensuring efficient energy usage while providing adequate illumination for vehicle dashboards. The bulb is fitted with an E5.5 base, which is a standard fitting size for many automobile indicator and dashboard lights, allowing for easy replacement in compatible vehicles. Known for its reliability and compatibility, the BELI-BECO 5046B is typically utilised in various engineering applications, including passenger vehicles and commercial transport systems where dashboard visibility is critical for vehicle operation and safety protocols.
Type 5046B
Base E5.5
Bulb Type Light bulb
Colour Matt
Content 1
Diameter 8mm
Dimensions (Ø) 8mm
Nominal Current 60mA
Nominal Voltage 19V
Power 1.14W
Product Type Dashboard bulb

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

You may also like


Trustpilot