BELI-BECO 5027 Bicycle light bulb 6 V 0.60 W Clear

MPN
5027
Brand
BELI-BECO
EAN-13
2050003954617
Order Code
13-7073
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 203 in stock

BELI-BECO 5027 is the Manufacturer's Part Number for a bicycle light bulb designed to operate at 6 volts with a power consumption of 0.60 watts. This clear light bulb is an essential component for vehicle lighting systems, specifically designed to ensure cyclist visibility and safety in low-light conditions. Engineered for efficiency and reliability, the BELI-BECO 5027 light bulb is commonly utilised in various bicycle applications where consistent illumination is necessary. Its compact design and specific voltage and wattage ratings make it suitable for use in standard bicycle lighting assemblies, ensuring compatibility with most bicycle dynamo systems. This product is typically used by bicycle manufacturers, repair shops, and individual cyclists who require dependable lighting for night-time or poor weather cycling.
Type 5027
Colour Clear
Content 1
Diameter 11mm
Dimensions (Ø) 11mm
Nominal Current 100mA
Nominal Voltage 6V
Power 0.60W
Product Type Bicycle light bulb
Socket (mini bulbs) E10

Alternatives (4)

Reviews

Be the first to submit a review

Accessories


Trustpilot