BELI-BECO 5019 Bicycle light bulb 3.50 V 0.70 W Clear

MPN
5019
Brand
BELI-BECO
EAN-13
2050003954518
Order Code
13-7071
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.880
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 316 in stock

BELI-BECO 5019 Bicycle Light Bulb is a reliable lighting component designed specifically for use in bicycles, utilising a voltage of 3.50 V and a power rating of 0.70 W. The bulb features a clear glass casing, optimising light output and ensuring effective visibility in low-light conditions. As part of vehicle lighting systems, this bulb is engineered for compatibility with standard bicycle dynamos or battery-operated lighting systems, making it suitable for engineers seeking to maintain or upgrade bicycle illumination. Its specific design and electrical characteristics cater to typical cycling environments, providing efficient and durable lighting without excessive power consumption. The alternate description identifies this product as one piece, indicating that it is sold individually, which is particularly useful for component replacements or precise system configurations.
Type 5019
Colour Clear
Content 1
Diameter 11mm
Dimensions (Ø) 11mm
Nominal Current 200mA
Nominal Voltage 3.50V
Power 0.70W
Product Type Bicycle light bulb
Socket (mini bulbs) E10

Alternatives (4)

Reviews

Be the first to submit a review

Accessories


Trustpilot