BELI-BECO 5017 Bicycle light bulb 3.50 V 0.70 W Clear

MPN
5017
Brand
BELI-BECO
EAN-13
2050003955126
Order Code
13-7069
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

BELI-BECO 5017 is a meticulously engineered bicycle light bulb, specifically designed to operate at 3.50 volts and deliver an electrical power output of 0.70 watts. This clear light bulb, integral to vehicle lighting systems, offers optimal clarity and reliability for night-time cycling or low-visibility conditions. Its compact design ensures straightforward compatibility with standard bicycle lighting fixtures, facilitating swift and efficient installation. Utilised extensively in bicycle safety illumination, this light bulb provides consistent, bright light with minimal power consumption, enhancing visibility without compromising on energy efficiency. The BELI-BECO 5017 light bulb embodies a robust solution for maintaining dependable illumination in a variety of cycling scenarios.
Type 5017
Colour Clear
Content 1
Diameter 9mm
Dimensions (Ø) 9mm
Nominal Current 200mA
Nominal Voltage 3.50V
Power 0.70W
Product Type Bicycle light bulb
Socket (mini bulbs) E10

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot