BELI-BECO 2216 Subminiature Bulb 16 V 0.8 W Cable Clear 1Pc Mini & Micro Bulb

MPN
2216
Brand
BELI-BECO
EAN-13
2050003955379
Order Code
13-7066
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

BELI-BECO 2216 is a subminiature bulb with distinct technical attributes, designed for precise applications requiring miniature lighting solutions. Operating at a voltage of 16 V and consuming 0.8 W of power, this bulb is characterised by its clear lens design and is supplied with a cable for easy integration into various systems. Its compact size and reliable performance make it suitable for use in applications such as instrumentation panels, backlighting, and other electronic devices that necessitate low-profile and efficient illumination. The 2216's durability and energy efficiency are highly valued in environments where space is at a premium and high-intensity lighting is necessary without the bulk of traditional bulbs. Its design and functionality align with stringent engineering standards, catering to specialised requirements in miniature lighting applications.
Type Subminiature bulb
Colour Clear
Content 1
Diameter 3mm
Dimensions (Ø) 3mm
Length (leads) 400mm
Nominal Current 50mA
Nominal Voltage 16V
Power 0.8W
Socket (mini bulbs) Cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot