BELI-BECO 142/2 Cable Lug Brass Contact Surface 100 piece

Image Representative of Range

BELI-BECO 142/2 Cable Lug Brass Contact Surface 100 piece

MPN
142/2
Brand
BELI-BECO
EAN-13
2050006485958
Order Code
08-5714
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.87 £6.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The BELI-BECO 142/2 cable lug features a brass contact surface and comes in a pack of 100 pieces. This high-quality component is ideal for secure electrical connections and reliable conductivity. Typically used in wiring installations and electrical maintenance tasks, it ensures consistent performance and durability.
(Ø) 3mm
Connection Crimp
Contact surface Brass
Dimensions (Ø x L) 3 mm x 12 mm
Length 12mm
Mounting hole 3mm
Product Type Cable lug

Reviews

Be the first to submit a review

Trustpilot