BELI-BECO 142/0 Solder Tag Brass Contact Surface 100 pieces

Image Representative of Range

BELI-BECO 142/0 Solder Tag Brass Contact Surface 100 pieces

MPN
142/0
Brand
BELI-BECO
EAN-13
2050008467488
Order Code
08-5713
Country of Origin
Germany
Qty Unit Price (Inc VAT)
1+ £5.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The BELI-BECO 142/0 Solder tag, made from brass, is designed for optimal contact surface conductivity. This pack contains 100 pieces, suitable for electrical connections and circuitry projects. BELI-BECO products are often used in electronics assembly and repair tasks.
(Ø) 2mm
Connection Soldering
Contact surface Brass
Dimensions (Ø x L) 2 mm x 10 mm
Length 10mm
Mounting hole 2mm
Product Type Solder tag

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot