Belfuse SS-39200-020 RJ Connector Plug 8P8C s

MPN
SS-39200-020
Brand
Belfuse
EAN-13
2050012230184
Order Code
13-7065
Country of Origin
USA
Qty Unit Price (Ex VAT)
3+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched in 4 working days

Belfuse SS-39200-020 is a high-quality RJ connector plug specifically designed to meet the exacting demands of networking and telecommunications applications. This RJ45 connector, categorised under RJ plugs and sockets, features an 8P8C configuration with precise engineering to ensure reliable electrical connectivity and signal integrity across data networks. Designed for professional use, the SS-39200-020 is constructed to provide durability and stability in environments where consistent performance is critical. With its robust design, it is suitable for applications in structured cabling systems such as Ethernet networking, where dependable and efficient data transmission is essential.
Type RJ45 CAT 6a
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Shielded Housing
Number of Positions/ Contacts 8P8C
Connector Type Plug
Content 1
No. of pins 8P8C
Product Type RJ connector
Specification CAT 6A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot