Belfuse RST 800-BULK Pico Fuse 800mA 250V Radial Time Delay THT 100pieces

MPN
RST 800-BULK
Brand
Belfuse
EAN-13
2050006125328
Order Code
08-5712
Country of Origin
China
View Full Product Range (10)

Discontinued


Belfuse manufactures the RST 800-BULK Pico fuse, designed with a time delay feature and rated at 800 mA and 250 V. This fuse is ideal for applications requiring reliable overcurrent protection in compact electronic circuits. Supplied in a tape full reel containing 100 pieces, it is suitable for use in commercial and industrial electronic equipment's.
Type Pico fuse
Current Rating 800.0mA
Fuse Speed Time delay -T-
Misc Attribute 1 BEL Fuse Sicherung träge radial 800mA
Misc Attribute 2 THT
Packaging Type Tape on Full reel
Voltage 250.0V

Trustpilot