Belfuse MRT 630-BULK Pico Fuse 630mA 250V THT Time Delay Tape Reel

MPN
MRT 630-BULK
Brand
Belfuse
EAN-13
2050006115961
Order Code
08-5709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £33.10 £28.14
10+ £26.10
100+ £25.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Belfuse manufactures the MRT 630-BULK Pico fuse, which features a 630 mA current rating and a 250 V voltage rating. This time delay, radial leaded fuse is typically used for circuit protection in electronic devices. The fuse is supplied in bulk packaging of 100 pieces on a full reel for easy assembly in high-volume applications.
Type Pico fuse
Current Rating 630.0mA
Size/ Dimensions 8.35mm
Fuse Speed Time delay -T-
Misc Attribute 1 BEL Fuse Sicherung träge radial 630mA
Misc Attribute 2 THT
Packaging Type Tape on Full reel
Voltage 250.0V

Reviews

Be the first to submit a review

Trustpilot