Belfuse MRT 5-BULK Slo-Blo Fuse 5A 250V Radial THT 100 pieces

MPN
MRT 5-BULK
Brand
Belfuse
EAN-13
2050006114063
Order Code
08-5707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £28.14
10+ £26.11
100+ £25.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Belfuse MRT 5-BULK is a time-delay radial pico fuse supporting a current rating of 5.0 A and a voltage of 250.0 V. It is typically used in electronic devices requiring circuit protection. This bulk pack contains 100 pieces, making it suitable for both production and maintenance environments.
Type Pico fuse
Current Rating 5A
Size/ Dimensions 8.35mm
Fuse Speed Time delay -T-
Misc Attribute 1 BEL Fuse Sicherung träge radial 5 A
Misc Attribute 2 THT
Packaging Type Bulk
Voltage 250.0V

Reviews

Be the first to submit a review

Trustpilot