Belfuse MRT 1.6-BULK Pico Fuse THT 1.6A 250V Time Delay 100 pieces

MPN
MRT 1.6-BULK
Brand
Belfuse
EAN-13
2050006123324
Order Code
08-5696
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £32.50 £27.62
10+ £25.63
100+ £25.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Belfuse manufactures the MRT 1.6-BULK Pico fuse, designed as a time-delay radial fuse with a current rating of 1.6 A and a voltage capacity of 250 V. It is ideal for use in electronic circuits requiring protection against overcurrent in both consumer and industrial applications. This component is typically supplied on a full reel with 100 pieces, ensuring easy integration into automated assembly processes.
Type Pico fuse
Current Rating 1.6A
Size/ Dimensions 8.35mm
Fuse Speed Time delay -T-
Misc Attribute 1 BEL Fuse Sicherung träge radial 1,6 A
Misc Attribute 2 THT
Packaging Type Tape on Full reel
Voltage 250.0V

Reviews

Be the first to submit a review

Trustpilot