Belfuse 5TT 1.5-R Micro Fuse 1.5A Diameter5x20mm Time Delay Bulk 100 pieces

Order Code:

08-5687

Brand: Belfuse MPN: 5TT 1.5-R EAN-13: 4064161283784
Qty Unit Price (Ex VAT)
1+ £24.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Belfuse 5TT 1.5-R from Belfuse is a time-delay micro fuse that features a cartridge design with dimensions of 5 mm by 20 mm. This glass fuse is commonly used for protecting circuits by providing a time-delayed response to overloads or short circuits. It is ideal for electronic devices requiring precise control in circuit protection, with bulk packaging containing 100 pieces.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Dim (Ø x L) 5 mm x 20 mm
Misc Attribute BEL FUSE 5TT 1,5 A
Packaging Type Bulk

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot