Christmas Opening Hours and Delivery Dates here

Belfuse 5ST 500-R Micro Fuse 500mA 5x20mm Time Delay 100pieces Bulk

Order Code:

08-5681

Brand: Belfuse MPN: 5ST 500-R EAN-13: 4064161283739
Qty Unit Price (Ex VAT)
1+ £33.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 16/01/2026

Belfuse 5ST 500-R is a cartridge glass micro fuse designed with a 5 mm x 20 mm dimension. It features a 500 mA current rating and a time delay characteristic, ideal for protecting electrical circuits. Commonly used in electronic devices, this fuse is supplied in bulk with a pack containing 100 pieces.
Type Micro fuse
Length 20mm
Diameter 5mm
Fuse Speed Time delay -T-
Dim (Ø x L) 5 mm x 20 mm
Misc Attribute BEL FUSE 5ST 500 mA
Packaging Type Bulk

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot