Belfuse 0ADBP3000-RE Ceramic Tube Fuse UL 6x32mm 3A Fast Acting

Image Representative of Range

Belfuse 0ADBP3000-RE Ceramic Tube Fuse UL 6x32mm 3A Fast Acting

MPN
0ADBP3000-RE
Brand
Belfuse
Order Code
13-8119
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
500+ £3.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 12/11/2026

Belfuse 0ADBP3000-RE is a ceramic tube fuse designed for fast acting protection. It provides reliable safeguarding for electrical circuits by breaking the circuit quickly in the event of a fault. Typical applications include consumer electronics and automotive circuits where quick response to overcurrent is critical. This fuse is ideal for protecting sensitive components from short circuits and overloads.
Type Fuse
Length 32mm
Diameter 6mm
Fuse Speed Fast acting
Body Material Ceramic
Current Rating 3A
Nominal Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot