Belfuse 0826-1K1T-43-F MagJack 1000BASE-T 1X1 YG/G Shrouded Female

MPN
0826-1K1T-43-F
Brand
Belfuse
Order Code
13-8111
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
30+ £7.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 12/11/2026

The Belfuse 0826-1K1T-43-F is a MagJack connector designed for 1000BASE-T Ethernet applications. It features a shrouded female design with integrated LED indicators for link activity. Its compact, single-port configuration is suitable for network interface cards and routers. The connector supports high-speed data transmission with built-in magnetics for enhanced signal integrity.
Gender Socket
Mounting Type PCB
Number of Positions/ Contacts 8P8C

Reviews

Be the first to submit a review

Trustpilot