Belfuse 0679L0250-05 Fuse Quick Acting 250mA SMT 2410

MPN
0679L0250-05
Brand
Belfuse
Order Code
13-8078
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5000+ £0.274
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 12/11/2026

Belfuse 0679L0250-05 is a quick-acting fuse with a current rating of 250mA. This surface-mount technology device is designed in a 2410 package. It provides fast-acting protection for electronic circuits against overcurrent. Typical applications include consumer electronics and telecommunications equipment.
Type SMT Fuse
Current Rating 0.25A
Voltage Rating 125V
Fuse Speed Fast
Package Type 2410

Reviews

Be the first to submit a review

Trustpilot