Belden 934888100-1 Valve Plug GDM 2106 Black 2+PE 1 pc

MPN
934888100-1
Brand
Belden
EAN-13
2050002444416
Order Code
11-4424
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.41
10+ £1.30
100+ £1.21
500+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

The product, manufactured by Belden, is a Valve Plug GDM 2106 featuring a black design with 2 pins plus PE. Primarily used in industrial settings, it ensures secure electric connections for valves. Its robust construction is ideal for demanding environments.
Type A
Connection Screws
Factory colour Black
IP Rating IP65 (when installed), IP67 (when installed), IP68 (mounted)
Leading Contact (Pe) Yes
Misc Attribute 1 GDM2106
Misc Attribute 2 A
Nominal current (details) 16A
Nominal voltage (details) 250 V (AC/DC)
Number of pins 2
Pins 2 + PE
Temperature Range 40 - 125°C
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot