Belden 934731007-1 Sensor/Actuator Connector M8 2m 4-Pin Stainless Steel

MPN
934731007-1
Brand
Belden
EAN-13
2050002443976
Order Code
11-4417
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.84 £16.53
10+ £15.16
100+ £14.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Belden manufactures the 934731007-1 Sensor/actuator connector, featuring a straight M8 Plug with 4 pins and a cable length of 2.00 metres. This pre-fabricated connector is ideal for reliable connections in sensor and actuator applications. It's commonly used in industrial automation and control systems for efficiency and dependability.
Connector 1 M8
Connector 2 Open cable ends
Colour Orange
Length 2m
Type Sensor connector
Connection Open end cable
Cross-section (sensor/actuator wiring) 0.25mm²
IP Rating IP69/IP69K
Material TPE
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute WRSMV 4-521/2m
Nominal Current 4A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot