Belden 934704005-1 Connector M12 Plug Right Angle 5m 8 Pins Shielded

MPN
934704005-1
Brand
Belden
EAN-13
4064161266695
Order Code
11-4415
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £23.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Belden's 934704005-1 sensor/actuator connector features an M12 plug with a right angle and an 8-pin configuration. This pre-fabricated connector has a length of 5.00 metres, making it suitable for various industrial applications requiring reliable connections. Typical applications include connecting sensors and actuators in automation systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Orange
Length 5m
Type Sensor connector
Connection Open end cable
Material TPU
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute RSWTS 8-299/5m
Nominal Current 2A
Nominal Voltage 30V
Seal Type Screw-on
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot