Belden 934703007-1 M12 Right Angle Socket, 5m, 4-Pin, 360° Shielding

MPN
934703007-1
Brand
Belden
EAN-13
2050002444164
Order Code
11-4407
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.44 £13.65
10+ £12.52
100+ £12.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Belden 934703007-1 is a pre-fabricated sensor/actuator connector with an M12 socket, featuring a right angle design and a length of 5.00 metres. It has four pins, making it suitable for versatile industrial applications requiring secure and reliable connections. Commonly used in automation and control systems, this connector provides efficient connectivity for sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor connector
Connection Open end cable
IP Rating IP69/IP69K
Material TPU
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute RKWTS 4-182/5m
Nominal Current 4A
Nominal Voltage 240V
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot