Belden 8451010500 Audio Cable 2x0.32mm² Black Shielded PVC per Metre

MPN
8451 010500
Brand
Belden
EAN-13
2050001807519
Order Code
11-4403
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Belden 8451 010500 audio cable is manufactured by Belden and features two conductors, each with a cross-sectional area of 0.32 mm². It is black in colour and sold by the metre, making it suitable for custom-length installations. This cable is typically used in audio, hi-fi, and AV applications, providing reliable connectivity for loudspeakers and other audio equipment.
Colour Black
Number of Cores 2
Conductor Cross Section 0.32mm²
AWG Not Specified
Insulation Material Annealed Tinned Copper (ATC)
Length Sold Per Metre
Type Audio
Maximum Wire Size AWG 30

Reviews

Be the first to submit a review

Trustpilot