Belden 8442 060U500 Speaker Cable 2x0.35mm² Chrome Per Metre

MPN
8442 060U500
Brand
Belden
EAN-13
2050005529158
Order Code
08-5649
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Belden manufactures the 8442 060U500 speaker cable with 2 x 0.35 mm² conductors, ideal for high-fidelity audio systems. This chrome loudspeaker cable is sold per metre and is commonly used in home entertainment and audio-visual setups. Its design ensures optimal sound clarity and performance for connecting speakers and audio components.
Colour Grey
Number of Cores 2
Conductor Cross Section 0.35mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker
Maximum Wire Size AWG 22

Reviews

Be the first to submit a review

Trustpilot