Belden 44203-1 Sensor/Actuator Connector M12 Straight Plug 3.00m 4-Pin

MPN
44203-1
Brand
Belden
EAN-13
2050003607308
Order Code
11-4398
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £19.52 £16.59
10+ £15.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Belden 44203-1 sensor/actuator connector is a prefabricated M12 plug with a straight socket, designed with four pins. It features a right-angle connection and stretches 3.00 meters in length. This part is typically used for connecting sensors and actuators in industrial automation systems.
Connector 1 M12
Connector 2 M12
Colour Black
Length 3m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material CuSn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute RST 4-RKWT 4-225/3m
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot