Belden 43774-1 M12 Sensor/Actuator Connector 4-Pin 1m Self-Locking

Belden 43774-1 M12 Sensor/Actuator Connector 4-Pin 1m Self-Locking

MPN
43774-1
Brand
Belden
EAN-13
2050003607278
Order Code
11-4396
Country of Origin
Czech Republic

Discontinued


The Belden 43774-1 sensor/actuator connector features an M12 plug and a right-angle socket, with a length of 1.00 m and 4 pins. This pre-fabricated connector is suitable for industrial automation and sensor integration. It's ideal for applications requiring reliable connectivity in compact spaces.
Connector 1 M12
Connector 2 M12
Colour Black
Length 1m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material CuSn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute RST 4-RKWT 4-225/1m
Seal Type Screw-on
Thread Type M12

Trustpilot