Belden 43699-1 Sensor/Actuator Connector M8 Plug, 0.60m, 3 Pins, LED

Belden 43699-1 Sensor/Actuator Connector M8 Plug, 0.60m, 3 Pins, LED

MPN
43699-1
Brand
Belden
EAN-13
4064161267975
Order Code
11-4393
Country of Origin
Czech Republic

Discontinued


Belden manufactures the 43699-1 sensor/actuator connector featuring a straight M8 plug and a right-angle socket. This pre-fab connector has 3 pins and a cable length of 0.60 meters. It is typically used in industrial automation systems for connecting sensors and actuators.
Connector 1 M12
Connector 2 M12
Colour Orange
Length 0.6m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material CuSn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute RSMV 3-RKWT/LED A 4-3-224/0,6m
Seal Type Screw-on
Thread Type M8

Trustpilot