Belden 28980-1 Sensor/Actuator M12 Connector 3-Pin 5m Cable

Belden 28980-1 Sensor/Actuator M12 Connector 3-Pin 5m Cable

MPN
28980-1
Brand
Belden
EAN-13
2050003607247
Order Code
11-4380
Country of Origin
Czech Republic

Discontinued


The Belden 28980-1 sensor/actuator connector features a straight M12 plug and a right-angle socket, extending to a length of 5.00 meters. With three pins, this pre-fabricated connector is ideal for secure and efficient electrical connections in industrial automation environments. Belden provides reliable connections suitable for use in harsh conditions, ensuring optimal performance in sensor and actuator networking.
Connector 1 M12
Connector 2 M12
Colour Orange
Length 5m
Type Sensor connector
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Material CuSn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute RST 3-RKWT 4-3-224/5m
Seal Type Screw-on
Thread Type M12

Trustpilot