Belden 1800B T5X500 AES/EBU Audio Cable 2x0.20mm² Grey Per Metre

MPN
1800B T5X500
Brand
Belden
EAN-13
2050001807526
Order Code
11-4376
Country of Origin
USA
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Belden 1800B T5X500 Audio Cable is a high-quality grey cable featuring 2 x 0.20 mm² conductors. It is typically used for loudspeaker, hifi, and AV applications, offering reliable audio performance. Sold per metre, this cable ensures flexibility in length for customised installations.
Colour Grey
Number of Cores 2
Conductor Cross Section 0.20mm²
AWG Not Specified
Insulation Material Annealed Tinned Copper (ATC)
Length Sold Per Metre
Type Audio
Maximum Wire Size AWG 32

Reviews

Be the first to submit a review

Trustpilot