Belden 1505F Digital Video Cable, 0.8 mm FHDPE Sheath

Belden Brand: Belden

This flexible digital video cable is suitable for both digital and analogue applications where superior signal stability is of prime value. It has a 30% lower attenuation value than conventional digital precision cable. An error-free transmission even at extreme distances and highest resolution quality even with futuristic broadband signals is hereby guaranteed.

  • Double-braided shield
  • Flexible
  • French braid shield
This cable will be supplied in one continuous length. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Colour Cross-section Dielectric Insulation (material) Temperature Range Number of Cores AWG Insulation Material Length Type Maximum Wire Size AWG
Belden 1505F-SW Digital Video Cable 0.8mm Black
Belden 1505F-SW Digital Video Cable 0.8mm Black
Standard range
Order code: 51-7120
MPN: 1505F

Despatched within 4 working days - 331 in stock
1+ £7.87
Price per unit Ex VAT
Black 0.8mm FHDPE FHDPE -35°C to + 75°C 2 22 AWG Polyvinyl Chloride (PVC) Sold Per Metre AV cable 22
Belden 1505F-BL Digital Video Cable 0.8mm Blue
Belden 1505F-BL Digital Video Cable 0.8mm Blue
Order code: 51-7121
MPN: 1505F-BL
1+ £5.22
Price per unit Ex VAT
Blue -35°C to +75°C 2 22 AWG Polyvinyl Chloride (PVC) Sold Per Metre AV cable 22

Trustpilot