Belden 1503A 004U1000 Audio Cable 2x0.32mm² Red Twisted Pair Shielded

MPN
1503A 004U1000
Brand
Belden
EAN-13
2050001807502
Order Code
11-4373
Country of Origin
USA
View Full Product Range (4)

Discontinued


The Belden 1503A 004U1000 is an audio cable featuring a 2 x 0.32 mm² conductor size and is sold per metre in a red colour. Manufactured by Belden, this cable is suitable for use as a loudspeaker, hifi, or AV cable. It is ideal for high-fidelity audio applications and connecting speakers.
Colour Red
Number of Cores 2
Conductor Cross Section 0.32mm²
AWG Not Specified
Insulation Material Annealed Tinned Copper (ATC)
Length Sold Per Metre
Type Audio
Maximum Wire Size AWG 30

Trustpilot