Belden 10984-1 Sensor/Actuator Cable M12 Plug 5 Pins 1 pc DeviceNet-Ready

MPN
10984-1
Brand
Belden
EAN-13
4064161267845
Order Code
11-4352
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Belden 10984-1 sensor/actuator data cable is designed with a straight M12 plug featuring 5 pins. This cable is typically used for connecting sensors and actuators in industrial applications. Belden ensures robust performance and reliability in automated systems.
Type Sensor connector
Number of Contacts 5
Connector Size M12
Gender Plug
Colour Black
Connection Connector
Connector 1 M12 plug, straight
Connector 2 Customisable
IP Rating IP67
Material CuZn
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 0939 CTX 101
Seal Type Screw-on
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot