Christmas Opening Hours and Delivery Dates here
BEL Stewart SS64800-010F RJ45 Socket Horizontal Mount Black

BEL Stewart SS64800-010F RJ45 Socket Horizontal Mount Black

Order Code:

11-4339

Brand: BEL Stewart Connectors MPN: SS64800-010F EAN-13: 2050001237224

Discontinued


The BEL Stewart Connectors SS64800-010F is a black RJ45 socket designed for horizontal mounting. It supports Cat 5, Cat 6, and Cat 7 network connections, making it suitable for a variety of Ethernet applications. This component is ideal for use in networking equipment where reliable connectivity is essential.
Type RJ45 connector
Number of Positions/ Contacts 8P8C
Connection Solder pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Factory colour Black
Material (details) Thermoplastic UL94V-0
Mating cycles min. 750
Nominal current (details) 1.5A
Nominal voltage (details) 150V AC
Seal type Snap-in
Specification CAT 3
Temperature Range -40 - +85°C

You may also like


Trustpilot