Christmas Opening Hours and Delivery Dates here
BEL Stewart SS-718802-NF 8P8C RJ45 Socket Horizontal Nickel-Coated Metal

Image Representative of Range

BEL Stewart SS-718802-NF 8P8C RJ45 Socket Horizontal Nickel-Coated Metal

Order Code:

11-4341

Brand: BEL Stewart Connectors MPN: SS-718802-NF EAN-13: 2050001237415
  • Quickly find another product in this range by Specification:

    CAT 3 CAT 5e
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

BEL Stewart Connectors manufactures the SS-718802-NF, an 8P8C RJ45 socket with a nickel-coated metal design for horizontal mounting. This connector is compatible with Cat 5, Cat 6, and Cat 7 networks, ensuring reliable high-speed Ethernet connections. Typical applications include network devices requiring durable and efficient RJ45 connectivity.
Type RJ45 connector
Number of Positions/ Contacts 8P8C
Connection Solder pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Copper alloy gold plated
Material (details) Thermoplastic UL94V-0
Mating cycles min. 750
Misc Attribute 2 2-way
Nominal current (details) 1.5A
Nominal voltage (details) 150V AC
Number of Ports 2
Number of Rows 1
Seal type Snap-in
Specification CAT 5e
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot